Microchip DV330021 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | dsPICDEM™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV330021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.