Microchip DVA18XP280 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DVA18XP280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.