
This is a single 32kHz clock IC packaged in a surface mount SOIC package. It operates over a temperature range of -20°C to 70°C. The device is available in quantities of 5000 and is packaged in a rail/Tube format. Note that this device contains lead and is not lead-free.
Microchip E1466DAO-S8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| PLL | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip E1466DAO-S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
