Microchip E1466DFO-DIT technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3200 |
| Packaging | Rail/Tube |
| PLL | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip E1466DFO-DIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
