Microchip E1466DHO-S8G3Y technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip E1466DHO-S8G3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.