Microchip E5130A-DIT technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 25mR |
| Output Current per Channel | 12mA |
| Package Quantity | 3200 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip E5130A-DIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.