Microchip E5530H-232-S8 technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | E5530 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip E5530H-232-S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
