Microchip EMC1002-2-ACM-TR technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -64°C |
| Max Operating Temperature | 191°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
Download the complete datasheet for Microchip EMC1002-2-ACM-TR to view detailed technical specifications.
No datasheet is available for this part.