The EMC1033-ACZT is a relative humidity sensor from Microchip, featuring 11-bit resolution and a digital output. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 3V and 3.6V. The sensor is packaged in an 8-pin TSSOP and is suitable for use in environmental sensing applications.
Microchip EMC1033-ACZT technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±1°C/±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TSSOP |
Download the complete datasheet for Microchip EMC1033-ACZT to view detailed technical specifications.
No datasheet is available for this part.