Microchip EMC1103-ACZL-TR technical specifications.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
Download the complete datasheet for Microchip EMC1103-ACZL-TR to view detailed technical specifications.
No datasheet is available for this part.