Microchip EMC1187-1-AIA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1187-1-AIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.