Temp Sensor Digital Serial (SMBus) 10-Pin DFN EP T/R
Microchip EMC1414-A-AIA-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1414-A-AIA-TR to view detailed technical specifications.
No datasheet is available for this part.