The EMC6D103-CZC-TR is a commercial-grade motor driver IC from Microchip, featuring a 24-pin SSOP package. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.63V and 2.97V, respectively. This IC has a single function and 24 terminals, with a dual terminal position and a commercial temperature grade.
Microchip EMC6D103-CZC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC6D103-CZC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.