
Single-chip Ethernet controller featuring 10Mbps data rate and SPI interface. This surface-mount QFN package operates at 3.3V with a frequency of 25MHz and includes 8000B density. Designed for a wide temperature range of -40°C to 85°C, it offers a maximum supply voltage of 3.6V and a typical operating current of 160mA. The component is RoHS compliant and supplied in a rail/tube package.
Microchip ENC28J60-I/ML technical specifications.
| Package/Case | QFN |
| Data Rate | 10Mbps |
| Density | 8000B |
| Frequency | 25MHz |
| Height | 0.88mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.14V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.45V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC28J60-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
