The ENC28J60ISS is a single-chip Ethernet controller with a 10BASE-T physical network type and SPI host interface. It supports IEEE 802.3 standard and operates at a typical voltage of 3.3V. The device has a maximum operating temperature range of -40°C to 85°C and a maximum supply voltage of 3.6V. The ENC28J60ISS is available in a 28-pin SSOP package and supports full duplex and half duplex communication modes.
Microchip ENC28J60ISS technical specifications.
| Physical Network Type | 10BASE-T |
| Category | Single Chip |
| Ethernet Speed | 10Mbps |
| Host Interface | SPI |
| Auto-Negotiation | No |
| Standard Supported | IEEE 802.3 |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ENC28J60ISS to view detailed technical specifications.
No datasheet is available for this part.