
Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features SPI and parallel interfaces, operating from a 3V to 3.6V supply with a typical 3.3V. Encased in a 44-pin TQFP package for surface mounting, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range. Maximum input voltage is 5.5V, with a maximum supply current of 117mA.
Microchip ENC424J600T-I/PT technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ENC424J600T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
