
16-pin QFN EP video cable equalizer operating at 270Mbps with a 3.3V nominal supply voltage. Features an industrial temperature grade, ranging from -40°C to 85°C. This specialized IC offers a single function and is housed in a 4mm x 4mm S-PQCC-N16 package.
Microchip EQCO30R5.D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO30R5.D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.