The EQCO30T5.2-TRAY is an industrial-grade IC with a 3.3V supply voltage and an operating temperature range of -40 to 85°C. It features a quad terminal position and a JEDEC package code of S-PQCC-N16. The device is available in a QFN-16 package type and has a width and length of 4mm each.
Microchip EQCO30T5.2-TRAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO30T5.2-TRAY to view detailed technical specifications.
No datasheet is available for this part.