The EQCO400T8 is a commercial temperature interface IC with 16 terminals in a quad terminal position. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a QFN-16 package with a width and length of 4mm each. It is a single-function device with a temperature grade of commercial.
Microchip EQCO400T8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO400T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.