
Asymmetric coaxial equalizer for telecommunications applications, operating at 6.25Gbps with a nominal supply voltage of 1.2V. Features a 16-terminal, QUAD-positioned configuration within a 4x4mm QFN EP package. Designed for industrial temperature ranges, supporting operation from -40°C to 85°C.
Microchip EQCO62R20.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO62R20.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.