
Asymmetric coaxial driver operating at 6.25Gbps with a nominal supply voltage of 1.2V. This integrated circuit features 16 terminals in a QUAD position, housed within a 4x4mm S-XQCC-N16 JEDEC package. Designed for industrial temperature grades, it operates from -40°C to 85°C and performs a single function.
Microchip EQCO62T20.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO62T20.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.