The EQCO62T20.3-TRAY is an industrial-grade specialized IC with a quad terminal position and 16 terminals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 1.2V. The IC is packaged in a 4 x 4 mm, 0.90 mm height QFN-16 package that is RoHS compliant. It has a single function and is designed for use in industrial applications.
Microchip EQCO62T20.3-TRAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EQCO62T20.3-TRAY to view detailed technical specifications.
No datasheet is available for this part.