
Microchip FDC37B727-NS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37B727-NS to view detailed technical specifications.
No datasheet is available for this part.
