Microchip FDC37B787-NS technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Timers/Counters | 2 |
| Package Quantity | 660 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37B787-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
