
The FDC37C669-MS is an 8-bit I/O expander with 13 I/Os and 1 timer. It operates at a maximum supply current of 35mA and is suitable for use over a temperature range of 0-70°C. The device is packaged in a QFP and is compliant with RoHS regulations. It is available in a tray packaging format and is suitable for surface mount applications.
Microchip FDC37C669-MS technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 35mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.288894oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37C669-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
