Microchip FDC37C669-MT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip FDC37C669-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
