Microchip FDC37C669QFP technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Package Quantity | 660 |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip FDC37C669QFP to view detailed technical specifications.
No datasheet is available for this part.