The FDC37C669TQFP is an 8-bit I/O expander from Microchip, featuring 13 I/Os and 1 timer. It operates within a temperature range of 0-70°C and has a supply current of 35mA. The device is packaged in a TQFP and is suitable for use in a variety of applications.
Microchip FDC37C669TQFP technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Package Quantity | 450 |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip FDC37C669TQFP to view detailed technical specifications.
No datasheet is available for this part.