Microchip FDC37C672-MS technical specifications.
| Package/Case | PQFP |
| Number of Timers/Counters | 2 |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip FDC37C672-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.