Microchip FDC37C672-MT technical specifications.
| Package/Case | QFP |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip FDC37C672-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
