Microchip FDC37C675TQFP technical specifications.
| Controller Type | I/O Controller |
| Typical Operating Supply Voltage | 5V |
| Programmability | Yes |
| Number of Timers | 1 |
| Watchdog Timer | Yes |
| Address Bus Width | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 0.09A |
| Real Time Clock | Yes |
| I2C Bus Support | No |
| Operating Supply Voltage | 5V |
Download the complete datasheet for Microchip FDC37C675TQFP to view detailed technical specifications.
No datasheet is available for this part.