Microchip FX-730-LFF-GAA-M4-M4 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 7.5 |
| Package Width (mm) | 5.1 |
| Package Height (mm) | 2.47 |
| Seated Plane Height (mm) | 2.47 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip FX-730-LFF-GAA-M4-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.