Microchip G504100B1EB1S technical specifications.
| Package Length (mm) | 298.7(Max) |
| Package Width (mm) | 153.6(Max) |
| Package Height (mm) | 127.2(Max) |
| Seated Plane Height (mm) | 127.2(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Non-Repetitive Forward Surge Current | 5500A |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip G504100B1EB1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.