Microchip GC9921-S12-127A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Breakdown Voltage-Min | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip GC9921-S12-127A to view detailed technical specifications.
No datasheet is available for this part.