Microchip GPIODM-KPLCD technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip GPIODM-KPLCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
