Microchip HCS101/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Channels | 7 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS101/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
