Microchip HCS200T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS200T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
