Microchip HCS300-I/SN technical specifications.
| Package/Case | SOIC |
| Height | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS300-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.