Microchip HCS300/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | KEELOQ® |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS300/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
