The HCS300T-I/SNVAO is an 8-pin industrial temperature security IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 1.4mA. The device is packaged in a 0.150 inch, plastic SOIC-8 package. The HCS300T-I/SNVAO is designed for industrial applications and is available from Microchip.
Microchip HCS300T-I/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HCS300T-I/SNVAO to view detailed technical specifications.
No datasheet is available for this part.