Microchip HCS301/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.3V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS301/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
