Microchip HCS301T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.3V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS301T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
