
The HCS301T/SN is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use with a maximum supply voltage of 13.3V and an operating supply current of 1.5mA. The IC is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is available in quantities of 3300 per reel and is suitable for surface mount applications.
Microchip HCS301T/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KEELOQ® |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS301T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.