Microchip HCS360-I/SN technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 5 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Current | 700uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS360-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.