Microchip HCS360/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS360/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
