Microchip HCS361-I/P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS361-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
