Microchip HCS370-I/ST technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.05V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | KEELOQ® Series |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS370-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.