Microchip HCS515/SL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HCS515/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.