Microchip HS247180 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 19.18(Max) |
| Package Width (mm) | 19.18(Max) |
| Package Height (mm) | 15.88(Max) |
| Seated Plane Height (mm) | 15.88(Max) |
| Mounting | Screw |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 180V |
| Maximum Continuous Forward Current | 240A |
| Peak Non-Repetitive Surge Current | 3300A |
| Peak Forward Voltage | 0.86V |
| Peak Reverse Current | 8000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip HS247180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.