Microchip HT-MM900AE-6K-EE-10M0000000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip HT-MM900AE-6K-EE-10M0000000 to view detailed technical specifications.
No datasheet is available for this part.